Part Details for FQ7050B-8.000 by Fox Electronics
Overview of FQ7050B-8.000 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQ7050B-8.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2064033RL
|
Farnell | CRYSTAL, 8.0MHZ, 20PF, SMD RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.6037 / $1.0907 | Buy Now |
DISTI #
2064033
|
Farnell | CRYSTAL, 8.0MHZ, 20PF, SMD RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6037 / $1.0907 | Buy Now |
Part Details for FQ7050B-8.000
FQ7050B-8.000 CAD Models
FQ7050B-8.000 Part Data Attributes:
|
FQ7050B-8.000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FQ7050B-8.000
Fox Electronics
Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |