Part Details for FQA11N90C by Rochester Electronics LLC
Overview of FQA11N90C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQA11N90C
FQA11N90C CAD Models
FQA11N90C Part Data Attributes
|
FQA11N90C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FQA11N90C
Rochester Electronics LLC
11A, 900V, 1.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 960 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQA11N90C
This table gives cross-reference parts and alternative options found for FQA11N90C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQA11N90C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB04N03LAG | 80A, 25V, 0.0064ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Rochester Electronics LLC | FQA11N90C vs IPB04N03LAG |
FQPF2NA90 | 1.7A, 900V, 5.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220F, 3 PIN | Rochester Electronics LLC | FQA11N90C vs FQPF2NA90 |
FQPF16N25 | 9.5A, 250V, 0.23ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220F, 3 PIN | Rochester Electronics LLC | FQA11N90C vs FQPF16N25 |
FQA17N40 | 17.2A, 400V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PN, 3 PIN | Rochester Electronics LLC | FQA11N90C vs FQA17N40 |
IRFBC42R | 5.4A, 600V, 1.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | FQA11N90C vs IRFBC42R |
RFD20N03 | 20A, 30V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, 3 PIN | Rochester Electronics LLC | FQA11N90C vs RFD20N03 |
NTD78N03T4G | 11.4A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AA-01, DPAK-3 | Rochester Electronics LLC | FQA11N90C vs NTD78N03T4G |
FQP55N06 | 55A, 60V, 0.02ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | FQA11N90C vs FQP55N06 |
IRFP246 | 15A, 275V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Rochester Electronics LLC | FQA11N90C vs IRFP246 |
IRF3708 | Power Field-Effect Transistor, 62A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | FQA11N90C vs IRF3708 |