-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, QFET®, 60 V, 170 A, 5.6 mΩ, TO-3P, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8865
|
Newark | N Channel Mosfet, 60V, 170A, To-3Pn, Transistor Polarity:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:170A, On Resistance Rds(On):0.0056Ohm, Transistor Mounting:Through Hole, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Onsemi FQA170N06 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $5.5200 | Buy Now |
DISTI #
97K0144
|
Newark | Mosfet Transistor, General Purpose, N Channel, 170 A, 60 V, 5.6 Mohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi FQA170N06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $7.8800 | Buy Now |
DISTI #
2156-FQA170N06-ND
|
DigiKey | MOSFET N-CH 60V 170A TO3PN Min Qty: 1 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$4.5700 | Buy Now |
DISTI #
FQA170N06-ND
|
DigiKey | MOSFET N-CH 60V 170A TO3PN Min Qty: 1 Lead time: 99 Weeks Container: Tube |
1 In Stock |
|
$7.2400 | Buy Now |
|
Rochester Electronics | FQA170N06 - Power MOSFET, N-Channel RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$3.9200 / $4.6100 | Buy Now |
DISTI #
FQA170N06
|
Avnet Silica | Trans MOSFET N-CH 60V 170A 3-Pin(3+Tab) TO-3P(N) Rail (Alt: FQA170N06) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
9845976
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 250 |
|
$8.0553 / $9.3245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQA170N06
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQA170N06
onsemi
Power MOSFET, N-Channel, QFET®, 60 V, 170 A, 5.6 mΩ, TO-3P, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3PN, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 990 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 170 A | |
Drain-source On Resistance-Max | 0.0056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 680 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |