Part Details for FQA44N30 by onsemi
Overview of FQA44N30 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FQA44N30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FQA44N30
|
Avnet Americas | Trans MOSFET N-CH 300V 43.5A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FQA44N30) RoHS: Compliant Min Qty: 174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1147 Partner Stock |
|
$3.5836 / $4.2772 | Buy Now |
|
Rochester Electronics | FQA44N30 - Power Field-Effect Transistor, 43.5A, 300V, 0.069ohm, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 1405 |
|
$3.8600 / $4.5500 | Buy Now |
DISTI #
FQA44N30
|
Avnet Americas | Trans MOSFET N-CH 300V 43.5A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FQA44N30) RoHS: Compliant Min Qty: 174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1147 Partner Stock |
|
$3.5836 / $4.2772 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 4 |
|
$9.2868 / $10.3187 | Buy Now |
DISTI #
FQA44N30
|
Avnet Americas | Trans MOSFET N-CH 300V 43.5A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FQA44N30) RoHS: Compliant Min Qty: 174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1147 Partner Stock |
|
$3.5836 / $4.2772 | Buy Now |
|
Flip Electronics | Stock, ship today | 1147 |
|
$2.8900 | RFQ |
Part Details for FQA44N30
FQA44N30 CAD Models
FQA44N30 Part Data Attributes
|
FQA44N30
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQA44N30
onsemi
Power MOSFET, N-Channel, QFET®, 300 V, 43.5 A, 69 mΩ, TO-3P, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3P, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1700 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 43.5 A | |
Drain-source On Resistance-Max | 0.069 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 310 W | |
Pulsed Drain Current-Max (IDM) | 174 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |