Part Details for FQA46N15 by onsemi
Overview of FQA46N15 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FQA46N15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C0380
|
Newark | N Channel Mosfet, 150V, 50A, To-3Pn, Transistor Polarity:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:50A, On Resistance Rds(On):0.033Ohm, Transistor Mounting:Through Hole, Rds(On) Test Voltage Vgs:10V, Msl:-Rohs Compliant: Yes |Onsemi FQA46N15 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.1800 | Buy Now |
DISTI #
95W3210
|
Newark | Mosfet Transistor, N Channel, 50 A, 150 V, 33 Mohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi FQA46N15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
E02:0323_00841429
|
Arrow Electronics | Trans MOSFET N-CH 150V 50A 3-Pin(3+Tab) TO-3P Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2349 | Europe - 428 |
|
$1.9139 / $2.9751 | Buy Now |
DISTI #
V99:2348_06359599
|
Arrow Electronics | Trans MOSFET N-CH 150V 50A 3-Pin(3+Tab) TO-3P Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2210 | Americas - 61 |
|
$1.6930 / $2.2510 | Buy Now |
DISTI #
76085716
|
Verical | Trans MOSFET N-CH 150V 50A 3-Pin(3+Tab) TO-3P Tube Min Qty: 4 Package Multiple: 1 Date Code: 2349 | Americas - 428 |
|
$1.9098 / $2.9687 | Buy Now |
DISTI #
61290055
|
Verical | Trans MOSFET N-CH 150V 50A 3-Pin(3+Tab) TO-3P Tube Min Qty: 4 Package Multiple: 1 Date Code: 2210 | Americas - 61 |
|
$1.6930 / $2.2510 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Quest Components | 288 |
|
$2.9082 / $4.7160 | Buy Now | |
|
Rochester Electronics | FQA46N15 - Power MOSFET, N-Channel, QFET, 150V, 50A, TO-3P RoHS: Compliant Status: Obsolete Min Qty: 1 | 260 |
|
$2.5100 / $2.9600 | Buy Now |
DISTI #
2322622
|
element14 Asia-Pacific | MOSFET, N CH, 150V, 50A, TO-3PN RoHS: Compliant Min Qty: 1 Container: Each | 1467 |
|
$2.0075 / $3.8084 | Buy Now |
Part Details for FQA46N15
FQA46N15 CAD Models
FQA46N15 Part Data Attributes:
|
FQA46N15
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQA46N15
onsemi
Power MOSFET, N-Channel, QFET®, 150V, 50A, 42mΩ, TO-3P, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3PN, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 650 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |