Part Details for FQA8N100C by onsemi
Overview of FQA8N100C by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Aerospace and Defense
Energy and Power Systems
Agriculture Technology
Renewable Energy
Price & Stock for FQA8N100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1509
|
Newark | Mosfet, N Ch, 1Kv, 8A, To-3Pn-3, Channel Type:N Channel, Drain Source Voltage Vds:1Kv, Continuous Drain Current Id:8A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Onsemi FQA8N100C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1900 / $6.0500 | Buy Now |
DISTI #
FQA8N100CFS-ND
|
DigiKey | MOSFET N-CH 1000V 8A TO3PN Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6493 / $5.4400 | Buy Now |
DISTI #
FQA8N100C
|
Avnet Americas | Trans MOSFET N-CH 1KV 8A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FQA8N100C) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$2.7248 / $3.0501 | Buy Now |
DISTI #
512-FQA8N100C
|
Mouser Electronics | MOSFET 1000V N-Channe MOSFET RoHS: Compliant | 0 |
|
$3.1400 / $5.3100 | Order Now |
|
Future Electronics | N-Channel 1000 V 8 A 1.45 Ohm QFET® Mosfet - TO-3P RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$3.0000 / $3.4800 | Buy Now |
|
Future Electronics | N-Channel 1000 V 8 A 1.45 Ohm QFET® Mosfet - TO-3P RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$3.0000 / $3.4800 | Buy Now |
DISTI #
FQA8N100C
|
Avnet Americas | Trans MOSFET N-CH 1KV 8A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FQA8N100C) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$2.7248 / $3.0501 | Buy Now |
DISTI #
FQA8N100C
|
TME | Transistor: N-MOSFET, unipolar, 1000V, 5A, 225W, TO3PN Min Qty: 1 | 0 |
|
$3.6200 / $5.4300 | RFQ |
DISTI #
FQA8N100C
|
Avnet Americas | Trans MOSFET N-CH 1KV 8A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FQA8N100C) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$2.7248 / $3.0501 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4680 |
|
RFQ |
Part Details for FQA8N100C
FQA8N100C CAD Models
FQA8N100C Part Data Attributes
|
FQA8N100C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQA8N100C
onsemi
Power MOSFET, N-Channel, QFET®, 1000 V, 8.0 A, 1.45 Ω, TO-3P, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3P, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 850 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 1.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 225 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQA8N100C
This table gives cross-reference parts and alternative options found for FQA8N100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQA8N100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQA8N100C | 8A, 1000V, 1.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3P, 3 PIN | Rochester Electronics LLC | FQA8N100C vs FQA8N100C |