Part Details for FQA90N15-F109 by onsemi
Overview of FQA90N15-F109 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQA90N15-F109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FQA90N15-F109
|
Avnet Americas | Trans MOSFET N-CH 150V 90A 3-Pin(3+Tab) TO-3P(N) - Rail/Tube (Alt: FQA90N15-F109) RoHS: Compliant Min Qty: 223 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2130 Partner Stock |
|
$2.7900 / $3.3300 | Buy Now |
|
Rochester Electronics | FQA90N15_F109 - Power MOSFET, N-Channel, QFET, 150V, 90A, 18m RoHS: Compliant Status: Obsolete Min Qty: 1 | 2649 |
|
$3.2200 / $3.7900 | Buy Now |
DISTI #
FQA90N15-F109
|
Avnet Americas | Trans MOSFET N-CH 150V 90A 3-Pin(3+Tab) TO-3P(N) - Rail/Tube (Alt: FQA90N15-F109) RoHS: Compliant Min Qty: 223 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2130 Partner Stock |
|
$2.7900 / $3.3300 | Buy Now |
DISTI #
FQA90N15-F109
|
TME | Transistor: N-MOSFET, unipolar, 150V, 63.5A, Idm: 360A, 375W, TO3PN Min Qty: 1 | 0 |
|
$4.4000 / $6.6100 | RFQ |
DISTI #
FQA90N15-F109
|
Avnet Americas | Trans MOSFET N-CH 150V 90A 3-Pin(3+Tab) TO-3P(N) - Rail/Tube (Alt: FQA90N15-F109) RoHS: Compliant Min Qty: 223 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2130 Partner Stock |
|
$2.7900 / $3.3300 | Buy Now |
|
Flip Electronics | Stock, ship today | 2130 |
|
$2.2500 | RFQ |
Part Details for FQA90N15-F109
FQA90N15-F109 CAD Models
FQA90N15-F109 Part Data Attributes
|
FQA90N15-F109
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQA90N15-F109
onsemi
Power MOSFET, N-Channel, QFET®, 150V, 90A, 18mΩ, TO-3P, TO-3PN 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PN 3L | |
Package Description | TO-3PN, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1400 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQA90N15-F109
This table gives cross-reference parts and alternative options found for FQA90N15-F109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQA90N15-F109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQA90N15_F109 | N-Channel QFET® MOSFET 150V, 90A, 18mΩ, TO-3PN 3L, 3600-RAIL | onsemi | FQA90N15-F109 vs FQA90N15_F109 |
FQA90N15 | Power MOSFET, N-Channel, QFET®, 150V, 90A, 18mΩ, TO-3P, 450-TUBE | onsemi | FQA90N15-F109 vs FQA90N15 |
FQA90N15_F109 | N-Channel QFET® MOSFET 150V, 90A, 18mΩ, 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED, 450/RAIL | Fairchild Semiconductor Corporation | FQA90N15-F109 vs FQA90N15_F109 |