Part Details for FQA9N90C by Fairchild Semiconductor Corporation
Overview of FQA9N90C by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQA9N90C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9 A, 900 V, 1.4 ohm, N-CHANNEL, Si, POWER, MOSFET | 7 |
|
$2.9000 / $4.3500 | Buy Now |
Part Details for FQA9N90C
FQA9N90C CAD Models
FQA9N90C Part Data Attributes
|
FQA9N90C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQA9N90C
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 9A I(D), 900V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 900 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 280 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQA9N90C
This table gives cross-reference parts and alternative options found for FQA9N90C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQA9N90C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQA9N90C-F109 | Power MOSFET, N-Channel, QFET®, 900 V, 9.0 A, 1.4 Ω, TO-3P, TO-3PN 3L, 450-TUBE | onsemi | FQA9N90C vs FQA9N90C-F109 |
FQA9N90C_F109 | N-Channel QFET® MOSFET 900V, 9.0A, 1.4Ω, TO-3PN 3L, 3600-RAIL | onsemi | FQA9N90C vs FQA9N90C_F109 |
FQA9N90C | 9A, 900V, 1.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3P, 3 PIN | Rochester Electronics LLC | FQA9N90C vs FQA9N90C |
FQA9N90C_F109 | N-Channel QFET® MOSFET 900V, 9.0A, 1.4Ω, 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED, 450/RAIL | Fairchild Semiconductor Corporation | FQA9N90C vs FQA9N90C_F109 |