Part Details for FQAF33N10 by onsemi
Overview of FQAF33N10 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQAF33N10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 100V N-Channel MOSFET | MOSFET N-CH 100V 25.8A TO-3PF | 9500 |
|
RFQ | |
DISTI #
4280102
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 465 Lead time: 3 Weeks, 1 Days Container: Each | 1396 |
|
$0.7885 | Buy Now |