Part Details for FQB12N50TM by Fairchild Semiconductor Corporation
Overview of FQB12N50TM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQB12N50TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FQB12N50TM-ND
|
DigiKey | MOSFET N-CH 500V 12.1A Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | FQB12N50 - Trans MOSFET N-Channel 500V 12.1A 3-Pin(2+Tab) D2PAK T/R ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.9959 / $1.1700 | Buy Now |