Transistors
FQD4P40TF
Description: 2.7A, 400V, 3.1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3

Overview of FQD4P40TF by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FQD4P40TF by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FQD4P40TF by Rochester Electronics LLC

FQD4P40TF
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-252
Package Description
DPAK-3
Pin Count
3
Reach Compliance Code
unknown
Avalanche Energy Rating (Eas)
260 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
Drain Current-Max (ID)
2.7 A
Drain-source On Resistance-Max
3.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Pulsed Drain Current-Max (IDM)
10.8 A
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FQD4P40TF
    Rochester Electronics LLC
    2.7A, 400V, 3.1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3
    VS

Alternate Parts for FQD4P40TF

This table gives cross-reference parts and alternative options found for FQD4P40TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQD4P40TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FQD4P40 Power Field-Effect Transistor, 2.7A I(D), 400V, 3.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD4P40TF vs FQD4P40
FQD4P40TM Power Field-Effect Transistor, 2.7A I(D), 400V, 3.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD4P40TF vs FQD4P40TM
Part Number Description Manufacturer Compare
FQD4P40TM 2.7A, 400V, 3.1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 Rochester Electronics LLC FQD4P40TF vs FQD4P40TM
FQD4P40TM Power Field-Effect Transistor, 2.7A I(D), 400V, 3.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD4P40TF vs FQD4P40TM

Related Parts for FQD4P40TF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FQD4P40TF by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FQD4P40TF by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of FQD4P40TF would you like to use for your alert(s)?
  • Please alert me when FQD4P40TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FQD4P40TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FQD4P40TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FQD4P40TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FQD4P40TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FQD4P40TF by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: