-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 5.8 A, 350 mΩ, DPAK, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C4081
|
Newark | Transistor,mosfet,n-Channel,100V V(Br)Dss,5.8A I(D),to-252Aa Rohs Compliant: Yes |Onsemi FQD7N10LTM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
31Y1530
|
Newark | Mosfet Transistor, N Channel, 5.8 A, 100 V, 0.275 Ohm, 10 V, 2 V Rohs Compliant: Yes |Onsemi FQD7N10LTM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | Power Field-Effect Transistor, 5.8A, 100V, 0.38ohm, N-Channel, MOSFET, TO-252 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1176 |
|
$0.2054 / $0.2416 | Buy Now |
|
ComSIT USA | 100V LOGIC N-CHANNEL MOSFET Power Field-Effect Transistor, 5.8A I(D), 100V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 RoHS: Compliant | Europe - 6255 |
|
RFQ | |
DISTI #
2453435RL
|
element14 Asia-Pacific | MOSFET, N CH, 100V, 5.8A, TO-252AA-3 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3457 | Buy Now |
DISTI #
2453435
|
element14 Asia-Pacific | MOSFET, N CH, 100V, 5.8A, TO-252AA-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3457 / $0.4631 | Buy Now |
DISTI #
2453435
|
Farnell | MOSFET, N CH, 100V, 5.8A, TO-252AA-3 RoHS: Compliant Min Qty: 5 Lead time: 46 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3147 / $0.8315 | Buy Now |
DISTI #
2453435RL
|
Farnell | MOSFET, N CH, 100V, 5.8A, TO-252AA-3 RoHS: Compliant Min Qty: 100 Lead time: 46 Weeks, 1 Days Container: Reel | 0 |
|
$0.3147 / $0.4929 | Buy Now |
|
Flip Electronics | Stock | 66000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQD7N10LTM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQD7N10LTM
onsemi
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 5.8 A, 350 mΩ, DPAK, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5.8 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 23.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |