-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 5.5 A, 750 mΩ, DPAK, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8755
|
Newark | Mosfet, N-Ch, 200V, 5.5A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:5.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Onsemi FQD7N20LTM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2380 |
|
$0.1970 | Buy Now |
DISTI #
82C4083
|
Newark | N-Ch/Ll/200V/5.5A/0.75Ohm@vgs=10V/0.78Ohm@vgs=5V Rohs Compliant: Yes |Onsemi FQD7N20LTM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 / $0.3830 | Buy Now |
DISTI #
FQD7N20LTMCT-ND
|
DigiKey | MOSFET N-CH 200V 5.5A DPAK Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2781 / $0.8400 | Buy Now |
DISTI #
FQD7N20LTM
|
Avnet Americas | Trans MOSFET N-CH 200V 5.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FQD7N20LTM) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2982 / $0.3337 | Buy Now |
DISTI #
512-FQD7N20LTM
|
Mouser Electronics | MOSFET N-Channel QFET MOSFET 200V, 5.5A, 750mO RoHS: Compliant | 1827 |
|
$0.2780 / $0.8400 | Buy Now |
|
Bristol Electronics | 449 |
|
RFQ | ||
DISTI #
FQD7N20LTM
|
Avnet Americas | Trans MOSFET N-CH 200V 5.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FQD7N20LTM) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2982 / $0.3337 | Buy Now |
DISTI #
FQD7N20LTM
|
TME | Transistor: N-MOSFET, unipolar, 200V, 3.48A, Idm: 22A, 45W, DPAK Min Qty: 1 | 0 |
|
$0.3610 / $0.9800 | RFQ |
DISTI #
FQD7N20LTM
|
Avnet Americas | Trans MOSFET N-CH 200V 5.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FQD7N20LTM) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2982 / $0.3337 | Buy Now |
DISTI #
FQD7N20LTM
|
Avnet Asia | Trans MOSFET N-CH 200V 5.5A 3-Pin(2+Tab) DPAK T/R (Alt: FQD7N20LTM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQD7N20LTM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQD7N20LTM
onsemi
Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 5.5 A, 750 mΩ, DPAK, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 73 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.78 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |