-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, TO-220, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 32A I(D), 60V, 0.045OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 8 |
|
$2.0229 / $2.6972 | Buy Now |
|
Rochester Electronics | FQP30N06L - Power MOSFET, N-Channel, Logic Level, QFET, 60 V, 32 A, TO-220 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 633 |
|
$1.1300 / $1.3300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 5 |
|
$2.2206 / $2.3609 | Buy Now |
DISTI #
2453442
|
element14 Asia-Pacific | MOSFET, N CH, 60V, 32A, TO-220AB-3 RoHS: Compliant Min Qty: 1 Container: Each | 562 |
|
$0.8576 / $1.9204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQP30N06L
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQP30N06L
onsemi
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, TO-220, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 128 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQP30N06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQP30N06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQP30N06LJ69Z | Power Field-Effect Transistor, 32A I(D), 60V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FQP30N06L vs FQP30N06LJ69Z |
FQP30N06L | N-Channel QFET® MOSFET 60V, 32A, 35mΩ, 3LD, TO220, JEDEC, MOLDED, 1000/RAIL | Fairchild Semiconductor Corporation | FQP30N06L vs FQP30N06L |