Part Details for FQP45N15V2 by onsemi
Overview of FQP45N15V2 by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQP45N15V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0185
|
Newark | Mosfet, N, To-220, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:45A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Power Dissipation:220W Rohs Compliant: Yes |Onsemi FQP45N15V2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 786 |
|
$1.3100 / $2.7600 | Buy Now |
DISTI #
31K6841
|
Newark | N-Ch/150V/45A/Q-Fetii : Rohs Compliant: Yes |Onsemi FQP45N15V2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.6500 | Buy Now |
DISTI #
FQP45N15V2-ND
|
DigiKey | MOSFET N-CH 150V 45A TO220-3 Min Qty: 1 Lead time: 24 Weeks Container: Tube |
351 In Stock |
|
$1.0649 / $2.4500 | Buy Now |
DISTI #
FQP45N15V2
|
Avnet Americas | Trans MOSFET N-CH 150V 45A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FQP45N15V2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.1038 / $1.2355 | Buy Now |
DISTI #
512-FQP45N15V2
|
Mouser Electronics | MOSFET N-CH/150V/45A/Q-FETI RoHS: Compliant | 0 |
|
$1.1800 / $2.4500 | Order Now |
|
Future Electronics | Single N-Channel 150 V 0.04 Ohm 94 nC 220 W DMOS Flange Mount Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 14060Tube |
|
$0.9150 / $1.1400 | Buy Now |
DISTI #
FQP45N15V2
|
Avnet Americas | Trans MOSFET N-CH 150V 45A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FQP45N15V2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.1038 / $1.2355 | Buy Now |
DISTI #
FQP45N15V2
|
TME | Transistor: N-MOSFET, unipolar, 150V, 31A, 220W, TO220AB Min Qty: 1 | 0 |
|
$1.4900 / $2.2300 | RFQ |
DISTI #
FQP45N15V2
|
Avnet Americas | Trans MOSFET N-CH 150V 45A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FQP45N15V2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.1038 / $1.2355 | Buy Now |
DISTI #
FQP45N15V2
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.0300 | Buy Now |
Part Details for FQP45N15V2
FQP45N15V2 CAD Models
FQP45N15V2 Part Data Attributes:
|
FQP45N15V2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQP45N15V2
onsemi
Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1124 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 220 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQP45N15V2
This table gives cross-reference parts and alternative options found for FQP45N15V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQP45N15V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQP45N15V2_NL | Power Field-Effect Transistor, 45A I(D), 150V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FQP45N15V2 vs FQP45N15V2_NL |
FQP46N15 | N-Channel QFET® MOSFET 150V, 45.6A, 42mΩ, 1000-TUBE | onsemi | FQP45N15V2 vs FQP46N15 |