-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, QFET®, 800 V, 7 A, 1.9 Ω, TO-220, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H4783
|
Newark | Transistor,mosfet,n-Channel,800V V(Br)Dss,6.6A I(D),to-220 Rohs Compliant: Yes |Onsemi FQP7N80C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 6.6A, 800V, 1.9OHM, N-CHANNEL, SI, POWER, MOSFET, TO-220AB | 560 |
|
$1.4974 / $3.6300 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 6.6A, 800V, 1.9ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 578 |
|
$1.2100 / $1.4300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3174 |
|
RFQ | |
DISTI #
FQP7N80C
|
Avnet Asia | Trans MOSFET N-CH 800V 6.6A 3-Pin(3+Tab) TO-220AB Rail (Alt: FQP7N80C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
FQP7N80C
|
Avnet Silica | Trans MOSFET N-CH 800V 6.6A 3-Pin(3+Tab) TO-220AB Rail (Alt: FQP7N80C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1095073
|
element14 Asia-Pacific | MOSFET, N, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3724 / $2.5319 | Buy Now |
DISTI #
1095073
|
Farnell | MOSFET, N, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$1.3362 / $2.2728 | Buy Now |
|
Flip Electronics | Stock, ship today | 604 |
|
$3.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQP7N80C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQP7N80C
onsemi
Power MOSFET, N-Channel, QFET®, 800 V, 7 A, 1.9 Ω, TO-220, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 580 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 6.6 A | |
Drain-source On Resistance-Max | 1.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 167 W | |
Pulsed Drain Current-Max (IDM) | 26.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |