Part Details for FQP7P06 by Fairchild Semiconductor Corporation
Overview of FQP7P06 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FQP7P06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FQP7P06-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 7 Min Qty: 555 Container: Bulk MARKETPLACE PRODUCT |
555 In Stock |
|
$0.6600 | Buy Now |
|
Quest Components | 7 A, 60 V, 0.41 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | 7 |
|
$0.5908 / $0.7089 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 7A, 60V, 0.41ohm, P-Channel, MOSFET, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 55949 |
|
$0.5636 / $0.6631 | Buy Now |
|
ComSIT USA | 60V P-CHANNEL MOSFET Power Field-Effect Transistor, 7A I(D), 60V, 0.41ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Not Compliant | Europe - 434 |
|
RFQ |
Part Details for FQP7P06
FQP7P06 CAD Models
FQP7P06 Part Data Attributes
|
FQP7P06
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQP7P06
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 7A I(D), 60V, 0.41ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO220, JEDEC, MOLDED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.41 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |