Part Details for FQPF50N06L by Fairchild Semiconductor Corporation
Overview of FQPF50N06L by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQPF50N06L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32.6 A, 60 V, 0.025 ohm, N-CHANNEL, Si, POWER, MOSFET | 326 |
|
$0.4480 / $0.9600 | Buy Now |
Part Details for FQPF50N06L
FQPF50N06L CAD Models
FQPF50N06L Part Data Attributes
|
FQPF50N06L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQPF50N06L
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 32.6A I(D), 60V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 32.6 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 47 W | |
Pulsed Drain Current-Max (IDM) | 130 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQPF50N06L
This table gives cross-reference parts and alternative options found for FQPF50N06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF50N06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDB706AL | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | FQPF50N06L vs NDB706AL |
IPB80N06S2LH5ATMA1 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | FQPF50N06L vs IPB80N06S2LH5ATMA1 |
STH8NA60FI | 5A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218, ISOWATT218, 3 PIN | STMicroelectronics | FQPF50N06L vs STH8NA60FI |
IXFH14N80 | Power Field-Effect Transistor, 14A I(D), 800V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | FQPF50N06L vs IXFH14N80 |
IXFH7N90Q | Power Field-Effect Transistor, 7A I(D), 900V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | Littelfuse Inc | FQPF50N06L vs IXFH7N90Q |
STW80NF55-06 | 80A, 55V, 0.0065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN | STMicroelectronics | FQPF50N06L vs STW80NF55-06 |
STP19N06 | 19A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | FQPF50N06L vs STP19N06 |
STD5NE10T4 | 5A, 100V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 | STMicroelectronics | FQPF50N06L vs STD5NE10T4 |
NDB705BEL | TRANSISTOR 70 A, 50 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, FET General Purpose Power | National Semiconductor Corporation | FQPF50N06L vs NDB705BEL |
STD12N05-1 | 12A, 50V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251, IPAK-3 | STMicroelectronics | FQPF50N06L vs STD12N05-1 |