Part Details for FQPF5N50C by Rochester Electronics LLC
Overview of FQPF5N50C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQPF5N50C
FQPF5N50C CAD Models
FQPF5N50C Part Data Attributes
|
FQPF5N50C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FQPF5N50C
Rochester Electronics LLC
5A, 500V, 1.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQPF5N50C
This table gives cross-reference parts and alternative options found for FQPF5N50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF5N50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75617D3ST | 16A, 100V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | FQPF5N50C vs HUF75617D3ST |
FQPF4N80 | 2.2A, 800V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220F, 3 PIN | Rochester Electronics LLC | FQPF5N50C vs FQPF4N80 |
SPB02N60S5 | 1.8A, 600V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Rochester Electronics LLC | FQPF5N50C vs SPB02N60S5 |
SSH10N90A | Power Field-Effect Transistor, 10A I(D), 900V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | FQPF5N50C vs SSH10N90A |
HUF75617D3S | 16A, 100V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | FQPF5N50C vs HUF75617D3S |
IPP09N03LA | 50A, 25V, 0.0155ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | FQPF5N50C vs IPP09N03LA |
IRF449 | Power Field-Effect Transistor, 8.6A I(D), 500V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | International Rectifier | FQPF5N50C vs IRF449 |
IRFIP440 | Power Field-Effect Transistor, 6.4A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | International Rectifier | FQPF5N50C vs IRFIP440 |
SSP6N90A | Power Field-Effect Transistor, 6A I(D), 900V, 2.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | FQPF5N50C vs SSP6N90A |
SPU08P06P | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | FQPF5N50C vs SPU08P06P |