Part Details for FQPF5N50C by onsemi
Overview of FQPF5N50C by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for FQPF5N50C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FQPF5N50C
|
Avnet Americas | - Bulk (Alt: FQPF5N50C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 60 Partner Stock |
|
RFQ |
Part Details for FQPF5N50C
FQPF5N50C CAD Models
FQPF5N50C Part Data Attributes
|
FQPF5N50C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQPF5N50C
onsemi
500V N-Channel Advance QFET® C-Series, TO-220F 3L, 1000-RAIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | TO220M03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi |