Part Details for FQPF5P20RDTU by Fairchild Semiconductor Corporation
Overview of FQPF5P20RDTU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Part Details for FQPF5P20RDTU
FQPF5P20RDTU CAD Models
FQPF5P20RDTU Part Data Attributes
|
FQPF5P20RDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQPF5P20RDTU
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL, PACK, EIAJ SC91, LG FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |