Part Details for FQPF5P20RDTU by onsemi
Overview of FQPF5P20RDTU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Price & Stock for FQPF5P20RDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8772
|
Newark | Qf -200V 1.4Ohm To220F/Tube Rohs Compliant: Yes |Onsemi FQPF5P20RDTU Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 / $0.7940 | Buy Now |
DISTI #
FQPF5P20RDTU
|
Avnet Americas | PCH 500V 2A MOSFET - Rail/Tube (Alt: FQPF5P20RDTU) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4800 Partner Stock |
|
$0.5332 / $0.6364 | Buy Now |
DISTI #
FQPF5P20RDTU
|
Avnet Americas | PCH 500V 2A MOSFET - Rail/Tube (Alt: FQPF5P20RDTU) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4800 Partner Stock |
|
$0.5332 / $0.6364 | Buy Now |
DISTI #
FQPF5P20RDTU
|
Avnet Americas | PCH 500V 2A MOSFET - Rail/Tube (Alt: FQPF5P20RDTU) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4800 Partner Stock |
|
$0.5332 / $0.6364 | Buy Now |
DISTI #
3616266
|
Farnell | MOSFET, P-CH, 200V, 3.4A, TO-220F RoHS: Compliant Min Qty: 800 Lead time: 51 Weeks, 1 Days Container: Tube | 0 |
|
$0.7487 | Buy Now |
|
Flip Electronics | Stock, ship today | 4800 |
|
$0.4300 | RFQ |
Part Details for FQPF5P20RDTU
FQPF5P20RDTU CAD Models
FQPF5P20RDTU Part Data Attributes
|
FQPF5P20RDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQPF5P20RDTU
onsemi
Power MOSFET, P-Channel, QFET®, -200 V, -3.4 A, 1.4 Ω, TO-220F, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |