Part Details for FQPF630 by Fairchild Semiconductor Corporation
Overview of FQPF630 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQPF630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FQPF630-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 6 Min Qty: 464 Container: Bulk MARKETPLACE PRODUCT |
39810 In Stock |
|
$0.6500 | Buy Now |
|
Bristol Electronics | 8975 |
|
RFQ | ||
|
Quest Components | 7180 |
|
$0.3432 / $1.1440 | Buy Now | |
|
Rochester Electronics | Power Field-Effect Transistor, 6.3A, 200V, 0.4ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 40640 |
|
$0.5555 / $0.6535 | Buy Now |
|
ComSIT USA | 200 V, QFET N-CHANNEL MOSFET Power Field-Effect Transistor, 6.3A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 1450 |
|
RFQ |
Part Details for FQPF630
FQPF630 CAD Models
FQPF630 Part Data Attributes
|
FQPF630
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQPF630
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 6.3A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 164 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 6.3 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Pulsed Drain Current-Max (IDM) | 25.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQPF630
This table gives cross-reference parts and alternative options found for FQPF630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STH8NA60FI | 5A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218, ISOWATT218, 3 PIN | STMicroelectronics | FQPF630 vs STH8NA60FI |
SPP47N10 | Power Field-Effect Transistor, 47A I(D), 100V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | FQPF630 vs SPP47N10 |
IXFH7N90Q | Power Field-Effect Transistor, 7A I(D), 900V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | Littelfuse Inc | FQPF630 vs IXFH7N90Q |
IXFH14N80 | Power Field-Effect Transistor, 14A I(D), 800V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | FQPF630 vs IXFH14N80 |
IPD90N06S306ATMA1 | Power Field-Effect Transistor, 90A I(D), 55V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, TO-252, 3 PIN | Infineon Technologies AG | FQPF630 vs IPD90N06S306ATMA1 |
STP4NK60Z | N-channel 600 V, 1.7 Ohm typ., 4 A SuperMESH Power MOSFET in TO-220 package | STMicroelectronics | FQPF630 vs STP4NK60Z |
SSP10N60B | Power Field-Effect Transistor, 9A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FQPF630 vs SSP10N60B |
STP19N06 | 19A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | FQPF630 vs STP19N06 |
FQPF7N20 | Power Field-Effect Transistor, 4.8A I(D), 200V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FQPF630 vs FQPF7N20 |
STW80NF55-06 | 80A, 55V, 0.0065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN | STMicroelectronics | FQPF630 vs STW80NF55-06 |