-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel QFET® MOSFET 200V, 6.3A, 400mΩ, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FQPF630OS-ND
|
DigiKey | MOSFET N-CH 200V 6.3A TO220F Min Qty: 1 Lead time: 99 Weeks Container: Tube |
39 In Stock |
|
$1.4200 | Buy Now |
DISTI #
FQPF630
|
Avnet Americas | Trans MOSFET N-CH 200V 6.3A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FQPF630) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2000 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 6.3A, 200V, 0.4ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1908 |
|
$0.5555 / $0.6535 | Buy Now |
DISTI #
FQPF630
|
Avnet Americas | Trans MOSFET N-CH 200V 6.3A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FQPF630) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2000 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
FQPF630
|
TME | Transistor: N-MOSFET, unipolar, 200V, 4A, Idm: 25.2A, 38W, TO220FP Min Qty: 1 | 0 |
|
$0.7400 / $1.1100 | RFQ |
DISTI #
FQPF630
|
Avnet Americas | Trans MOSFET N-CH 200V 6.3A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FQPF630) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2000 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
$0.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQPF630
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQPF630
onsemi
N-Channel QFET® MOSFET 200V, 6.3A, 400mΩ, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 164 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 6.3 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Pulsed Drain Current-Max (IDM) | 25.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |