Part Details for FQPF85N06 by onsemi
Results Overview of FQPF85N06 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FQPF85N06 Information
FQPF85N06 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FQPF85N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7259
|
Newark | N Channel Mosfet, 60V, 53A, To-220F, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:53A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Onsemi FQPF85N06 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Power Field-Effect Transistor, 53A, 60V, 0.01ohm, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 93604 |
|
$1.2900 / $1.6100 | Buy Now |
Part Details for FQPF85N06
FQPF85N06 CAD Models
FQPF85N06 Part Data Attributes
|
FQPF85N06
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQPF85N06
onsemi
Power MOSFET, N-Channel, QFET®, 60 V, 53 A, 10 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 FullPak | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 820 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 53 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62 W | |
Pulsed Drain Current-Max (IDM) | 212 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
FQPF85N06 Frequently Asked Questions (FAQ)
-
The maximum junction temperature for the FQPF85N06 is 150°C. However, it's recommended to keep the junction temperature below 125°C for reliable operation.
-
To ensure proper biasing, make sure to provide a stable gate-source voltage (Vgs) between 2V to 4V, and a drain-source voltage (Vds) within the recommended operating range. Also, ensure the gate current is limited to the recommended maximum value.
-
For optimal thermal performance, use a PCB with a thermal relief pattern under the device, and ensure good thermal conductivity between the device and the heat sink. Keep the PCB traces short and wide to minimize inductance and resistance.
-
Yes, the FQPF85N06 is suitable for high-frequency switching applications up to 1 MHz. However, ensure that the device is properly biased and the PCB layout is optimized for high-frequency operation.
-
Handle the device with ESD-protective equipment and follow proper ESD handling procedures. Use ESD protection devices, such as TVS diodes, on the PCB to protect the FQPF85N06 from ESD events.