Part Details for FQSFP-01-06.0-S-PF-4 by Samtec Inc
Overview of FQSFP-01-06.0-S-PF-4 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQSFP-01-06.0-S-PF-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FQSFP-01-06.0-S-PF-4-ND
|
DigiKey | CBL ASSY FLYOVER 6" ARC6-8 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
15 In Stock |
|
$83.0427 / $103.0500 | Buy Now |
DISTI #
FQSFP-01-06.0-S-PF-4
|
Avnet Americas | Flyover QSFP Cable System - Bulk (Alt: FQSFP-01-06.0-S-PF-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FQSFP0106.0SPF4
|
Mouser Electronics | Ethernet Cables / Networking Cables Flyover QSFP Cable System RoHS: Compliant | 15 |
|
$97.5300 / $114.3500 | Buy Now |
DISTI #
FQSFP-01-06.0-S-PF-4
|
Avnet Americas | Flyover QSFP Cable System - Bulk (Alt: FQSFP-01-06.0-S-PF-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMC-FQSFP-01-06.0-S-PF-4
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2250 | 290 |
|
RFQ | |
DISTI #
5e204fa21c150b8ad44120bb
|
Samtec | Flyover® QSFP Cable System RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
Buy Now |
Part Details for FQSFP-01-06.0-S-PF-4
FQSFP-01-06.0-S-PF-4 CAD Models
FQSFP-01-06.0-S-PF-4 Part Data Attributes:
|
FQSFP-01-06.0-S-PF-4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FQSFP-01-06.0-S-PF-4
Samtec Inc
Cable Assembly, 30, 34AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | CONDUCTOR RESISTANCE AT 34 AWG: 0.984 | |
Approvals | UL | |
Conductor Finish | SILVER | |
Connector Side1 | FQSFP | |
Connector Side2 | ARC6-08-LU | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY | |
Jacket Material | TETRAFLUOROETHYLENE HEXAFLUOROPROPYLENE VINYLIDENE FLUORIDE | |
Length | 0.166 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.387 Ω | |
Shielding | YES | |
Wire Gauge | 30, 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |