-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 0.85 A, 1.4 Ω, SOT-223, SOT-223-4 / TO-261-4, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FQT4N20LTF by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1563
|
Newark | Mosfet, N Ch, 200V, 0.85A, Sot-223-3, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:850Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Onsemi FQT4N20LTF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
82C4372
|
Newark | Transistor, mosfet, n-Channel,200V V(Br)Dss,850Ma I(D),sot-223 Rohs Compliant: Yes |Onsemi FQT4N20LTF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.3490 | Buy Now |
DISTI #
FQT4N20LTF
|
Avnet Americas | Trans MOSFET N-CH 200V 0.85A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FQT4N20LTF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 13901 Factory Stock |
|
$0.2573 / $0.2739 | Buy Now |
DISTI #
FQT4N20LTF
|
Avnet Americas | Trans MOSFET N-CH 200V 0.85A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FQT4N20LTF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2441 / $0.2697 | Buy Now |
DISTI #
FQT4N20LTF
|
Avnet Americas | Trans MOSFET N-CH 200V 0.85A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FQT4N20LTF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2441 / $0.2697 | Buy Now |
DISTI #
73928931
|
RS | Transistor, N-channel, QFET MOSFET, 200V, 0.85A, 140 Ohm at VGS 10V, SOT-223 | ON Semiconductor FQT4N20LTF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.8700 | RFQ |
DISTI #
FQT4N20LTF
|
TME | Transistor: N-MOSFET, unipolar, 200V, 0.68A, 2.2W, SOT223 Min Qty: 1 | 3401 |
|
$0.3280 / $0.7060 | Buy Now |
DISTI #
FQT4N20LTF
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.2600 | Buy Now |
DISTI #
FQT4N20LTF
|
Avnet Asia | Trans MOSFET N-CH 200V 0.85A 4-Pin(3+Tab) SOT-223 T/R (Alt: FQT4N20LTF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2441 / $0.2730 | Buy Now |
DISTI #
FQT4N20LTF
|
Avnet Silica | Trans MOSFET NCH 200V 085A 4Pin3Tab SOT223 TR (Alt: FQT4N20LTF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 16000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQT4N20LTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQT4N20LTF
onsemi
Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 0.85 A, 1.4 Ω, SOT-223, SOT-223-4 / TO-261-4, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223-4 / TO-261-4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 52 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.85 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.2 W | |
Pulsed Drain Current-Max (IDM) | 3.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQT4N20LTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQT4N20LTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FQT4N20L | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 0.85A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | FQT4N20LTF vs FQT4N20L |
FQT4N20LTF | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 0.85A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | FQT4N20LTF vs FQT4N20LTF |
SIHFL210TR-GE3 | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 0.96A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4 PIN | FQT4N20LTF vs SIHFL210TR-GE3 |
FQT4N20 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 0.85A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | FQT4N20LTF vs FQT4N20 |
IRFL210TR | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 0.96A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 3 PIN | FQT4N20LTF vs IRFL210TR |
IRFL210TRPBF-BE3 | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 0.96A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4 PIN | FQT4N20LTF vs IRFL210TRPBF-BE3 |
IRFM220B | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 1.13A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | FQT4N20LTF vs IRFM220B |
IRFL210PBF | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 0.96A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | FQT4N20LTF vs IRFL210PBF |
IRFL210TRPBF | Vishay Intertechnologies | $0.3713 | Power Field-Effect Transistor, 0.96A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | FQT4N20LTF vs IRFL210TRPBF |
IRFL210TR | International Rectifier | Check for Price | Power Field-Effect Transistor, 0.96A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA | FQT4N20LTF vs IRFL210TR |