There are no models available for this part yet.
Overview of FQT7N10TF by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FQT7N10TF by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | Trans MOSFET N-CH 100V 1.7A 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 100V 1.7A SOT-223 | 33900 |
|
$0.3770 / $0.5660 | Buy Now |
CAD Models for FQT7N10TF by Fairchild Semiconductor Corporation
Part Data Attributes for FQT7N10TF by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-223
|
Pin Count
|
4
|
Manufacturer Package Code
|
MOLDED PACKAGE, SOT-223, 4 LEAD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Avalanche Energy Rating (Eas)
|
50 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
1.7 A
|
Drain-source On Resistance-Max
|
0.35 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
2 W
|
Pulsed Drain Current-Max (IDM)
|
6.8 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FQT7N10TF
This table gives cross-reference parts and alternative options found for FQT7N10TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQT7N10TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP373 | Power Field-Effect Transistor, 1.7A I(D), 100V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOT-223, 4 PIN | Infineon Technologies AG | FQT7N10TF vs BSP373 |
ZVN4310GTA | Power Field-Effect Transistor, 1.67A I(D), 100V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Diodes Incorporated | FQT7N10TF vs ZVN4310GTA |
ZVN4310G | Power Field-Effect Transistor, 1.67A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Diodes Incorporated | FQT7N10TF vs ZVN4310G |
ZVN4310G | Power Field-Effect Transistor, 1.67A I(D), 100V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Zetex / Diodes Inc | FQT7N10TF vs ZVN4310G |
BSP373E6327 | Power Field-Effect Transistor, 1.7A I(D), 100V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Infineon Technologies AG | FQT7N10TF vs BSP373E6327 |
ZVN4310GTC | Power Field-Effect Transistor, 1.67A I(D), 100V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Zetex / Diodes Inc | FQT7N10TF vs ZVN4310GTC |
Related Parts for FQT7N10TF
-
FQT7N10LTFPower Field-Effect Transistors
-
AT91SAM9261B-CUMicrocontrollers
-
NCV8406ADTRKGPeripheral Drivers
-
A8498SLJTR-TSwitching Regulator or Controllers
-
IRFL4310TRPBFSmall Signal Field-Effect Transistors
-
BYV26EAMPRectifier Diodes
-
AD2S1210CSTZOther Analog ICs
-
RV4558POperational Amplifiers
-
JMK325AC6107MMHPFixed Capacitors