Part Details for FQU6N40C by Fairchild Semiconductor Corporation
Overview of FQU6N40C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQU6N40C
FQU6N40C CAD Models
FQU6N40C Part Data Attributes
|
FQU6N40C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQU6N40C
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 4.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 270 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQU6N40C
This table gives cross-reference parts and alternative options found for FQU6N40C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQU6N40C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFU330BTU | 4.5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, IPAK-3 | Rochester Electronics LLC | FQU6N40C vs IRFU330BTU |
IRFU330B | Power Field-Effect Transistor, 4.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | FQU6N40C vs IRFU330B |
IRFU330BTU | Power Field-Effect Transistor, 4.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | FQU6N40C vs IRFU330BTU |