Part Details for FR 9.15 - 4 OHM by VISATON GmbH & Co KG
Overview of FR 9.15 - 4 OHM by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR 9.15 - 4 OHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-FR9.15-4OHM-ND
|
DigiKey | SPEAKER 4OHM 15W TOP PORT 85DB Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11 In Stock |
|
$11.1605 / $17.1800 | Buy Now |
DISTI #
243-FR9.15-4OHM
|
Mouser Electronics | Speakers & Transducers 9 x 15 cm (4" x 6") full-range driver, 15-30W, 75 16000 Hz, 4 Ohm, 120Hz RoHS: Compliant | 9 |
|
$11.1500 / $17.1700 | Buy Now |