Part Details for FR01AC10PB by NKK Switches
Overview of FR01AC10PB by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR01AC10PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR01AC10PB-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 5V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0662 | Buy Now |
DISTI #
633-FR01AC10PB
|
Mouser Electronics | Coded Rotary Switches 10mm DECIMAL YELLOW ACTUATOR RoHS: Compliant | 0 |
|
$4.5900 / $6.5200 | Order Now |
DISTI #
70365429
|
RS | Switch, Dip Rotary, Mtl Shaft for Knob, Yllw Act, Decimal Pos,100mA,5VDC, Str PC, Brkt | NKK Switches FR01AC10PB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9300 / $5.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$4.8200 | Buy Now |
|
Powell Electronics | 10MM ULTRA-THIN DIP ROTARY Min Qty: 100 | 13 |
|
$4.2200 / $6.0800 | Buy Now |
Part Details for FR01AC10PB
FR01AC10PB CAD Models
FR01AC10PB Part Data Attributes
|
FR01AC10PB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FR01AC10PB
NKK Switches
FR01-Series 10mm DIP Rotary Switch; Packaging: Bulk; Poles: BCD Complement; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary with Shaft; actuator level: Raised; contact material: Copper Alloy; contact finish: Gold; height above board: 1.104" (28.05mm); Mounting Type: Panel Mount; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) |