Part Details for FR01AC16PB by NKK Switches
Overview of FR01AC16PB by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR01AC16PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9247
|
Newark | 10Mm Ultra-Thin Dip Rotary |Nkk Switches FR01AC16PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $9.8300 | Buy Now |
DISTI #
FR01AC16PB-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.1A 5V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8300 | Buy Now |
DISTI #
633-FR01AC16PB
|
Mouser Electronics | Coded Rotary Switches SWITCH INDICATOR RoHS: Compliant | 0 |
|
$6.8500 / $7.4200 | Order Now |
DISTI #
71049523
|
RS | Switch, Dip Rotary, Mtl Shaft for Knob, Yellow Act, Hexad Pos,100mA,5VDC, Str PC, Brkt | NKK Switches FR01AC16PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4200 / $6.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.6600 | Buy Now |
DISTI #
FR01AC16PB
|
TTI | Coded Rotary Switches SWITCH INDICATOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.0700 / $6.6300 | Buy Now |
Part Details for FR01AC16PB
FR01AC16PB CAD Models
FR01AC16PB Part Data Attributes:
|
FR01AC16PB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FR01AC16PB
NKK Switches
FR01-Series 10mm DIP Rotary Switch; Packaging: Bulk; Poles: Hexadecimal Complement; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary with Shaft; actuator level: Raised; contact material: Copper Alloy; contact finish: Gold; height above board: 1.104" (28.05mm); Mounting Type: Panel Mount; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) |