Part Details for FR01FC16H-S by NKK Switches
Overview of FR01FC16H-S by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR01FC16H-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9272
|
Newark | Switch, Rotary, 1Pole, 16 Position, 0.1A, 5V, No. Of Switch Positions:16 Position, No. Of Poles:1 Pole, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches FR01FC16H-S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $5.8200 | Buy Now |
DISTI #
360-2195-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.1A 5V Min Qty: 1 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3192 / $4.3100 | Buy Now |
DISTI #
633-FR01FC16H-S
|
Mouser Electronics | Coded Rotary Switches 10MM HEXADECIMAL 16P COMPLEMENT CODED R/ RoHS: Compliant | 74 |
|
$2.3100 / $4.4000 | Buy Now |
DISTI #
70365445
|
RS | Switch, Dip Rotary, Screwdriver Act, Yellow Act, Hexadecimal Pos,100mA,5VDC, R/A PC | NKK Switches FR01FC16H-S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 / $3.5100 | RFQ |
|
Future Electronics | FR Series Screwdriver Yellow Actuation Right Angle Hexadecimal 10 mm DIP Rotary RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.9600 / $3.1700 | Buy Now |
DISTI #
FR01FC16H-S
|
TTI | Coded Rotary Switches 10MM HEXADECIMAL 16P COMPLEMENT CODED R/ Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 50 In Stock |
|
$2.8000 / $3.0300 | Buy Now |
DISTI #
FR01FC16H-S
|
TME | Switch: rotary, Pos: 16, 0.1A/50VDC, Poles number: 1, -25÷85°C, THT Min Qty: 1 | 0 |
|
$1.7700 / $2.0900 | RFQ |
DISTI #
2374805
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6330 / $4.3026 | Buy Now |
Part Details for FR01FC16H-S
FR01FC16H-S CAD Models
FR01FC16H-S Part Data Attributes
|
FR01FC16H-S
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FR01FC16H-S
NKK Switches
10mm Ultra-Thin DIP Rotary Switch; Packaging: Tube; Poles: Hexadecimal Complement; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Copper Alloy; contact finish: Gold; height above board: 0.394" (10.00mm); Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | YELLOW | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SCREW DRIVER | |
Body Breadth | 10 mm | |
Body Height | 6.55 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 3 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.13 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |