Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
SOCKET-ADM106XLFZ |
Analog Devices |
LFCSP SOCKET FOR ADM106x EVAL |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
FR01KC10H-06XL-S-ND
|
DigiKey
|
SW ROTARY DIP BCD COMP 0.1A 5V
Min Qty:
1000
Lead time:
15 Weeks
Container:
Tube
|
Temporarily Out of Stock
|
|
$2.8924
|
Buy Now
|
|
DISTI #
633-FR01KC10H-06XL-S
|
Mouser Electronics
|
Coded Rotary Switches 10 POS COMP PLASTIC SHAFT RA PC .2 SPAC
RoHS:
Compliant
|
0
|
-
1,000
$3.0500
-
2,500
$3.0200
|
$3.0200 / $3.0500
|
Order Now
|
|
|
RS
|
Switch, Dip Rotary, Plastic Shaft, Yellow Act, Decimal Positions,100mA,5VDC, R/A PC | NKK Switches FR01KC10H-06XL-S
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Container:
Bulk
|
0
|
-
1,000
$3.0500
-
10,000
$2.9900
-
25,000
$2.9600
|
$2.9600 / $3.0500
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
50
Lead time:
15 Weeks
|
0
|
|
$3.1800
|
Buy Now
|
|
|
Powell Electronics
|
10MM ULTRA-THIN DIP ROTARY
Min Qty:
1000
|
50
|
-
1,000
$4.0000
-
2,500
$3.3000
|
$3.3000 / $4.0000
|
Buy Now
|
Want to compare parts?
-
NKK Switches
VS
-