Part Details for FR01KC10H by NKK Switches
Overview of FR01KC10H by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR01KC10H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9294
|
Newark | 10Mm Ultra-Thin Dip Rotary |Nkk Switches FR01KC10H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $6.7600 | Buy Now |
DISTI #
3937-FR01KC10H-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 5V Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4.3818 / $6.4900 | Buy Now |
DISTI #
FR01KC10H-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 5V Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3100 | Buy Now |
DISTI #
633-FR01KC10H
|
Mouser Electronics | Coded Rotary Switches 10MM DECI 10P SHAFT COMPLEMENT CODED R/A RoHS: Compliant | 32 |
|
$3.9800 / $4.4800 | Buy Now |
DISTI #
71047079
|
RS | Switch, Dip Rotary, Plastic Shaft, Yellow Act, Decimal Positions,100mA,5VDC, R/A PC | NKK Switches FR01KC10H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1800 / $4.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$2.8200 | Buy Now |
DISTI #
FR01KC10H
|
TTI | Coded Rotary Switches 10MM DECI 10P SHAFT COMPLEMENT CODED R/A Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.1800 / $4.5500 | Buy Now |