Part Details for FR02FR10P-S by NKK Switches
Overview of FR02FR10P-S by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR02FR10P-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9343
|
Newark | 10Mm Ultra-Thin Smt Dip Rotary |Nkk Switches FR02FR10P-S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $5.6200 | Buy Now |
DISTI #
FR02FR10P-S-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 5V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
50 In Stock |
|
$2.2410 / $4.1700 | Buy Now |
DISTI #
633-FR02FR10P-S
|
Mouser Electronics | Coded Rotary Switches SMT 10MM DECIMAL 10P REAL CODED RoHS: Compliant | 0 |
|
$2.7700 / $4.0600 | Order Now |
DISTI #
70365472
|
RS | Switch, SMT Dip Rotary, Screwdriver, Orng Act, Decimal Pos,100mA,5VDC, Tube, Gull Wing | NKK Switches FR02FR10P-S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $3.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks | 0 |
|
$2.7400 | Buy Now |
DISTI #
FR02FR10P-S
|
TTI | Coded Rotary Switches SMT 10MM DECIMAL 10P REAL CODED Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 50 In Stock |
|
$2.7200 / $3.0000 | Buy Now |
DISTI #
FR02FR10P-S
|
TME | Encoding switch, DEC/BCD, Pos: 10, SMT, Rcont max: 100mΩ, 10x10x4mm Min Qty: 1 | 0 |
|
$2.0300 / $2.9900 | RFQ |
Part Details for FR02FR10P-S
FR02FR10P-S CAD Models
FR02FR10P-S Part Data Attributes
|
FR02FR10P-S
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FR02FR10P-S
NKK Switches
10mm Ultra-Thin SMT DIP Rotary Switch; Packaging: Tube; Poles: BCD; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Copper Alloy; contact finish: Gold; height above board: 0.154" (3.90mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROTARY CODED SWITCH |