There are no models available for this part yet.
Overview of FR3200-277L by Hatch Lighting
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-277LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9ACP Right Angle Header, Solder To Board | |
66429-277LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
51940-277LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 8S 4P Vertical Receptacle. |
Price & Stock for FR3200-277L by Hatch Lighting
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4718-FR3200-277L-ND
|
DigiKey | Linear IC Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$32.6860 | Buy Now | |
DISTI #
837-FR3200-277L
|
Mouser Electronics | LED Lighting Fixture Accessories 1 LITE ELEC BLST 277V LOW HAR RoHS: Compliant | 0 |
|
Order Now |