Part Details for FR450 by TE Connectivity
Overview of FR450 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR450-ND
|
DigiKey | RF ANT 460MHZ WHIP STR BRKT MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$165.3656 / $176.5600 | Buy Now |
DISTI #
814-FR450
|
Mouser Electronics | Antennas Omni,FG,450-470MHz,1 50W | 0 |
|
$163.7200 / $174.7900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$150.1300 | Buy Now |
DISTI #
AMPFR450
|
Heilind Electronics | OMNI,FG,450-470MHZ,150W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPFR450
|
Interstate Connecting Components | OMNI,FG,450-470MHZ,150W | 0 |
|
Buy Now | |
DISTI #
000000000003702740
|
Sager | Antennas Omni,FG,450-470MHz,1 50W Min Qty: 1 | 0 |
|
$149.6100 / $205.1700 | Buy Now |