Part Details for FR804S by Rectron Semiconductor
Results Overview of FR804S by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR804S Information
FR804S by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for FR804S
FR804S CAD Models
FR804S Part Data Attributes
|
FR804S
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR804S
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, D2PAK-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for FR804S
This table gives cross-reference parts and alternative options found for FR804S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR804S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S8GC-TM6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | FR804S vs S8GC-TM6G |
HER805PS-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-3 | FR804S vs HER805PS-T |
FR804S-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-2 | FR804S vs FR804S-T |
FR804R-C | Rectron Semiconductor | Check for Price | Rectifier Diode, | FR804S vs FR804R-C |
HER805S-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-3 | FR804S vs HER805S-T |
S8GC-TR7G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | FR804S vs S8GC-TR7G |
HER805S | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, D2PAK-3 | FR804S vs HER805S |
HER805-C | Rectron Semiconductor | Check for Price | Rectifier Diode, | FR804S vs HER805-C |
FR804-C | Rectron Semiconductor | Check for Price | Rectifier Diode, | FR804S vs FR804-C |
HER805PSR | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-3 | FR804S vs HER805PSR |