Part Details for FRBDM-D10/1N/001-G/A by Eaton Corporation
Overview of FRBDM-D10/1N/001-G/A by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FRBDM-D10/1N/001-G/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRBDM-D10/1N/001GA
|
TME | RCBO breaker, Inom: 10A, Ires: 10mA, Poles: 1+N, 240VAC, IP20, FRBdM Min Qty: 1 | 0 |
|
$168.1800 / $194.0600 | RFQ |