Part Details for FRC20C2A4R7JTP by Kamaya Inc
Overview of FRC20C2A4R7JTP by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRC20C2A4R7JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-FRC20C2A4R7JTPCT-ND
|
DigiKey | RES 4.7 OHM 5% 1/10W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4426 In Stock |
|
$0.0954 / $0.2700 | Buy Now |
Part Details for FRC20C2A4R7JTP
FRC20C2A4R7JTP CAD Models
FRC20C2A4R7JTP Part Data Attributes
|
FRC20C2A4R7JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FRC20C2A4R7JTP
Kamaya Inc
Fixed Resistor - Fusible, 0.1W, 4.7ohm, 5% +/-Tol, 1000ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FUSING POWER: 2W | |
Construction | Chip | |
Fusing Time | 30 s | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2.26 V |