FRC20C2A6R8JTP
Kamaya Inc
Description: Fixed Resistor - Fusible, 0.1W, 6.8ohm, 5% +/-Tol, 1000ppm/Cel, Surface Mount, 0805, CHIP

Overview of FRC20C2A6R8JTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FRC20C2A6R8JTP by Kamaya Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2315-FRC20C2A6R8JTPCT-ND
DigiKey RES 6.8 OHM 5% 1/10W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4894
In Stock
  • 1 $0.2700
  • 5 $0.2280
  • 10 $0.2100
  • 50 $0.1754
  • 100 $0.1622
  • 250 $0.1461
  • 500 $0.1350
  • 1,000 $0.1247
  • 5,000 $0.1023
  • 10,000 $0.0954
$0.0954 / $0.2700 Buy Now

CAD Models for FRC20C2A6R8JTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRC20C2A6R8JTP by Kamaya Inc

FRC20C2A6R8JTP
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
FUSING POWER: 2W
Construction
Chip
Fusing Time
30 s
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
6.8 Ω
Resistor Type
FIXED RESISTOR - FUSIBLE
Size Code
0805
Surface Mount
YES
Temperature Coefficient
1000 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
2.26 V
Want to compare parts?
  1. FRC20C2A6R8JTP
    Kamaya Inc
    Fixed Resistor - Fusible, 0.1W, 6.8ohm, 5% +/-Tol, 1000ppm/Cel, Surface Mount, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRC20C2A6R8JTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRC20C2A6R8JTP by Kamaya Inc

Select Manufacturer
Which Manufacturer of FRC20C2A6R8JTP would you like to use for your alert(s)?
  • Please alert me when FRC20C2A6R8JTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRC20C2A6R8JTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRC20C2A6R8JTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRC20C2A6R8JTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRC20C2A6R8JTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRC20C2A6R8JTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: