Part Details for FREQ1349SMD/3/7.5/0+50/32 by Euroquartz Ltd
Overview of FREQ1349SMD/3/7.5/0+50/32 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FREQ1349SMD/3/7.5/0+50/32
FREQ1349SMD/3/7.5/0+50/32 CAD Models
FREQ1349SMD/3/7.5/0+50/32 Part Data Attributes:
|
FREQ1349SMD/3/7.5/0+50/32
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
FREQ1349SMD/3/7.5/0+50/32
Euroquartz Ltd
Parallel - 7Th Overtone Quartz Crystal, 110MHz Min, 250MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELD, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELD, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT CRYSTAL; BULK; AMMO PACK; TAPE | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 7TH OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.0008% | |
Frequency Tolerance | 3 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 110 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Series Resistance | 120 Ω | |
Surface Mount | YES |