Part Details for FROV454X4BL by Panduit Corp
Overview of FROV454X4BL by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FROV454X4BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H9507
|
Newark | Fitting, Outside Vertical 45O, 4" X 4" ( Rohs Compliant: Yes |Panduit FROV454X4BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Attaches to 4x4 channel and/or fittings to create a 45° downward angle from a horizontal run. Used with inside vertical 45° angle fitting FRIV454X4BL to change level of a straight horizontal run. Accepts optional split cover FROV45SC4BL. RoHS: Compliant | 0 |
|
$109.3000 / $127.4800 | Buy Now |
DISTI #
000000000001152030
|
Sager | Wire Ducting & Raceways Fitting Outside VERT 45o, 4 x 4 | 0 |
|
Buy Now |