Part Details for FROVRA12X4LBL by Panduit Corp
Overview of FROVRA12X4LBL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FROVRA12X4LBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FROVRA12X4LBL-ND
|
DigiKey | CABLE DUCT VERT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$252.9100 | Buy Now |
DISTI #
FROVRA12X4LBL
|
Avnet Americas | Fitting Outside Vertical 90° for FiberRunner 12x4 LSZH Routing System EMEA ABS (Acrylonitrile Butadiene Styrene)/PC (Polycarbonate) Black - Bulk (Alt: FROVRA12X4LBL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$228.9400 | Buy Now |
DISTI #
644-FROVRA12X4LBL
|
Mouser Electronics | Wire Ducting & Raceways Fitting, Outside Vertical 90o, 12" x 4" | 0 |
|
$238.4400 / $252.8500 | Order Now |
DISTI #
PANFROVRA12X4LBL
|
Heilind Electronics | FITTING, OUTSIDE VERTICAL 12 90O, X 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$228.9400 / $253.6700 | Buy Now |
DISTI #
FROVRA12X4LBL
|
Avnet Americas | Fitting Outside Vertical 90° for FiberRunner 12x4 LSZH Routing System EMEA ABS (Acrylonitrile Butadiene Styrene)/PC (Polycarbonate) Black - Bulk (Alt: FROVRA12X4LBL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$228.9400 | Buy Now |
DISTI #
000000000006198438
|
Sager | Wire Ducting & Raceways Fitting, Outside Vertical 90o, 12 x 4 Min Qty: 1 | 0 |
|
$174.5000 / $198.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8 Factory Stock |
|
$228.9400 / $253.6700 | Buy Now |