Part Details for FRZTP77X001F021 by Panduit Corp
Overview of FRZTP77X001F021 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRZTP77X001F021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FRZTP77X001F021-ND
|
DigiKey | FIBER OPTIC CABLE ASSEMBLY Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for FRZTP77X001F021
FRZTP77X001F021 CAD Models
FRZTP77X001F021 Part Data Attributes:
|
FRZTP77X001F021
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FRZTP77X001F021
Panduit Corp
Cable Assembly, 12 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | OPTIMIZE CABLE MANAGEMENT, SPEED DEPLOYMENT | |
Connector Side1 | PANMPO FEMALE | |
Connector Side2 | PANMPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 6.401 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |