Part Details for FS100R12KT4GBOSA1 by Infineon Technologies AG
Overview of FS100R12KT4GBOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS100R12KT4GBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8745
|
Newark | Transistor, Igbt Module, 1.2Kv, 100A, Transistor Polarity:N Channel, Dc Collector Current:100A, Collector Emitter Saturation Voltage Vce(On):1.75V, Power Dissipation Pd:515W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FS100R12KT4GBOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$178.7200 / $190.8200 | Buy Now |
DISTI #
2156-FS100R12KT4GBOSA1-ND
|
DigiKey | IGBT MOD 1200V 100A 515W Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$161.3900 | Buy Now |
DISTI #
FS100R12KT4GBOSA1-ND
|
DigiKey | IGBT MOD 1200V 100A 515W Min Qty: 1 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$144.4447 / $160.2400 | Buy Now |
DISTI #
FS100R12KT4GBOSA1
|
Avnet Americas | IGBT MODULE VCES 600V 100A - Trays (Alt: FS100R12KT4GBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 3 Days Container: Tray | 0 |
|
$156.4220 / $189.9410 | Buy Now |
|
Rochester Electronics | FS100R12 - IGBT Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5 |
|
$138.5000 / $162.9400 | Buy Now |
DISTI #
FS100R12KT4GBOSA1
|
Avnet Americas | IGBT MODULE VCES 600V 100A - Trays (Alt: FS100R12KT4GBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 3 Days Container: Tray | 0 |
|
$156.4220 / $189.9410 | Buy Now |
DISTI #
FS100R12KT4GBOSA1
|
Avnet Americas | IGBT MODULE VCES 600V 100A - Trays (Alt: FS100R12KT4GBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 3 Days Container: Tray | 0 |
|
$156.4220 / $189.9410 | Buy Now |
DISTI #
SP000379671
|
EBV Elektronik | IGBT MODULE VCES 600V 100A (Alt: SP000379671) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2726175
|
element14 Asia-Pacific | TRANSISTOR, IGBT MODULE, 1.2KV, 100A RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$173.5579 / $192.5583 | Buy Now |
DISTI #
2726175
|
Farnell | TRANSISTOR, IGBT MODULE, 1.2KV, 100A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 16 |
|
$168.5005 / $186.9203 | Buy Now |
Part Details for FS100R12KT4GBOSA1
FS100R12KT4GBOSA1 CAD Models
FS100R12KT4GBOSA1 Part Data Attributes
|
FS100R12KT4GBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS100R12KT4GBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-35
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-35 | |
Pin Count | 35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X35 | |
Number of Elements | 6 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 570 ns | |
Turn-on Time-Nom (ton) | 165 ns |