Part Details for FS100R12PT4 by Infineon Technologies AG
Overview of FS100R12PT4 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS100R12PT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7213
|
Newark | Igbt Module, Dc Collector Current:100A, Collector Emitter Saturation Voltage Vce(On):1.2Kv, Power Dissipation Pd:500W, Junction Temperature, Tj Max:150°C, Igbt Termination:Press Fit, Collector Emitter Voltage V(Br)Ceo:1.2Kv Rohs Compliant: Yes |Infineon FS100R12PT4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
726-FS100R12PT4
|
Mouser Electronics | IGBT Modules 3 PHASE POWER BRIDGE RoHS: Compliant | 6 |
|
$187.6900 / $210.8600 | Buy Now |
|
Rochester Electronics | FS100R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 1832 |
|
$108.9800 / $128.2100 | Buy Now |
Part Details for FS100R12PT4
FS100R12PT4 CAD Models
FS100R12PT4 Part Data Attributes:
|
FS100R12PT4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS100R12PT4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 135A I(C), 1200V V(BR)CES, N-Channel, MODULE-20
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 135 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X13 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 190 ns | |
VCEsat-Max | 2.15 V |