Part Details for FS100R12W2T7B11BOMA1 by Infineon Technologies AG
Overview of FS100R12W2T7B11BOMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS100R12W2T7B11BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1382
|
Newark | Igbt Module, 1.2Kv, Transistor Polarity:-, Dc Collector Current:-, Collector Emitter Saturation Voltage Vce(On):-, Power Dissipation Pd:-, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Style:Module, No. Of Pins:-, Rohs Compliant: Yes |Infineon FS100R12W2T7B11BOMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$81.1600 / $95.2800 | Buy Now |
DISTI #
448-FS100R12W2T7B11BOMA1-ND
|
DigiKey | IGBT MOD 1200V 100A 20MW EASY Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$75.6806 / $91.6400 | Buy Now |
DISTI #
FS100R12W2T7B11BOMA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 70A ±20V Screw Tray - Trays (Alt: FS100R12W2T7B11BOMA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$90.7370 | Buy Now |
DISTI #
726-FS100R12W2T7B11B
|
Mouser Electronics | IGBT Modules EASY STANDARD RoHS: Compliant | 32 |
|
$75.6800 / $92.9800 | Buy Now |
|
Rochester Electronics | FS100R12W2T7_B11 - IGBT module 1200 V, 100 A RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$72.5700 / $85.3700 | Buy Now |
DISTI #
FS100R12W2T7B11BOMA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 70A ±20V Screw Tray - Trays (Alt: FS100R12W2T7B11BOMA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$90.7370 | Buy Now |
DISTI #
FS100R12W2T7B11
|
TME | Module: IGBT, transistor/transistor, IGBT three-phase bridge Min Qty: 1 | 0 |
|
$87.8600 / $99.4600 | RFQ |
DISTI #
FS100R12W2T7B11BOMA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 70A ±20V Screw Tray - Trays (Alt: FS100R12W2T7B11BOMA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$90.7370 | Buy Now |
DISTI #
SP001656864
|
EBV Elektronik | Transistor IGBT Module N-CH 1.2kV 70A �20V Screw Tray (Alt: SP001656864) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2986959
|
element14 Asia-Pacific | IGBT MODULE, 1.2KV RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$79.4793 / $96.2331 | Buy Now |
Part Details for FS100R12W2T7B11BOMA1
FS100R12W2T7B11BOMA1 CAD Models
FS100R12W2T7B11BOMA1 Part Data Attributes
|
FS100R12W2T7B11BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS100R12W2T7B11BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 70 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6.45 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X33 | |
Number of Elements | 6 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 655 ns | |
Turn-on Time-Nom (ton) | 221 ns |