Part Details for FS10R12VT3BOMA1 by Infineon Technologies AG
Overview of FS10R12VT3BOMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FS10R12VT3BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS10R12VT3BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FS10R12VT3BOMA1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | FS10R12 - IGBT Module RoHS: Compliant Status: Obsolete Min Qty: 1 | 118 |
|
$17.0800 / $20.1000 | Buy Now |
DISTI #
FS10R12VT3BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FS10R12VT3BOMA1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
DISTI #
FS10R12VT3BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FS10R12VT3BOMA1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
|
Perfect Parts Corporation | 224 |
|
RFQ |
Part Details for FS10R12VT3BOMA1
FS10R12VT3BOMA1 CAD Models
FS10R12VT3BOMA1 Part Data Attributes
|
FS10R12VT3BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS10R12VT3BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 16A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 6 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 540 ns | |
Turn-on Time-Nom (ton) | 62 ns |